Bott Cabinet 6, Steel, 900 mm x 750mm x 650 mm, Red

Subtotal (1 unit)*

€1,247.80

(exc. VAT)

€1,534.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,247.80

*price indicative

RS Stock No.:
662-280
Mfr. Part No.:
40027088.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

750mm

Depth

650mm

Colour

Red

Number of Drawers

6

Weight

100.39kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with six drawers is designed for heavy-duty storage needs, boasting a reinforced steel housing that can support up to 1.5 tonnes. Its 100% extension drawers facilitate easy access to stored items, making it perfect for workshops or industrial settings. With a thoughtfully arranged drawer configuration of three 100mm drawers, two 150mm drawers, and one 200mm drawer, it offers ample space for tools and equipment. The cabinet is finished in durable powder coat paint in a sophisticated combination of RAL 7035 light grey and RAL 3004 crimson red, ensuring it stands out whilst blending seamlessly into any workspace. The compact dimensions of 650x750x900mm make it a versatile addition to various environments, maintaining both functionality and aesthetics.

Crafted from heavy duty sheet steel for lasting durability

Features a total drawer load capacity of 75kg ensuring robustness

Designed with 100 percent extension drawers for optimal access to contents

Finished in a sleek powder coating for resistance to wear and tear

Elegant colour scheme with crimson red and light grey for a modern look

Compact size allows for placement in tight spaces without compromising storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy