Bott Cabinet 6, Steel, 800 mm x 750mm x 650 mm, Grey

Subtotal (1 unit)*

€1,210.99

(exc. VAT)

€1,489.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,210.99

*price indicative

RS Stock No.:
663-756
Mfr. Part No.:
40027019.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

750mm

Depth

650mm

Colour

Grey

Number of Drawers

6

Standards/Approvals

No

Weight

94.34kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with six drawers is expertly designed to provide robust storage solutions in any workspace. Crafted with a heavy-duty, reinforced steel housing, it offers an impressive total capacity of up to 1.5 tonnes. Each of the fully extendable drawers ensures easy access to stored items, catering to various needs with its practical drawer configuration. Finished in a sleek powder coat paint in both light grey and anthracite grey, this cabinet merges style with functionality, making it an ideal addition to professional environments that demand reliability and durability.

Heavy duty steel housing enhances durability and structural integrity

100 percent extension drawers provide maximum accessibility and ease of use

Versatile drawer configuration accommodates diverse storage needs

Finished in powder coated paint for a stylish and resilient surface

Lightweight design allows for easy relocation without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy