Bott Cabinet 8, Steel, 1 m x 650mm x 1.3 m, Grey

Subtotal (1 unit)*

€2,497.38

(exc. VAT)

€3,071.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,497.38

*price indicative

RS Stock No.:
663-846
Mfr. Part No.:
40022153.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

650mm

Depth

1.3m

Colour

Grey

Number of Drawers

8

Weight

164.84kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 8 drawers is the ideal storage solution for both heavy-duty environments and everyday use. Crafted from reinforced steel, this robust cabinet offers an impressive total capacity of up to 1.5 tonnes, ensuring durability for your most essential items. Each of the fully extending drawers is designed for easy access and organisation, providing ample space with specific configurations catering to a variety of storage needs. Finished in stylish powder coat paint, this cabinet harmonises functionality with aesthetics, making it a practical yet attractive addition to any workspace.

8 fully extending drawers for maximum accessibility

Drawer configuration includes various sizes tailored for diverse storage requirements

Durable powder coated finish in RAL 7035 light grey and RAL 7016 anthracite grey

Manufactured from high quality sheet steel for optimal sturdiness

Each drawer has a load capacity of 75kg for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy