Bott Cabinet 5, Steel, 600 mm x 650mm x 800 mm, Blue
- RS Stock No.:
- 664-037
- Mfr. Part No.:
- 40020135.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,172.24
(exc. VAT)
€1,441.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,172.24 |
*price indicative
- RS Stock No.:
- 664-037
- Mfr. Part No.:
- 40020135.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 5 | |
| Weight | 79.7kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 650mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 5 | ||
Weight 79.7kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet offers robust storage solutions tailored for both professional and personal use. Designed with a heavy-duty, reinforced steel housing, this cabinet delivers an impressive total capacity of up to 1.5 tones. Equipped with five drawers, it provides ample space for the organization of tools and supplies. Each drawer is designed for 100% extension, ensuring easy access to contents regardless of depth. Finished in a stylish gentian blue and light grey, this cabinet not only stands out but also maintains a professional aesthetic suitable for any workspace. With precise dimensions of 800mm in width, 650mm in depth, and 600mm in height, it fits seamlessly into various environments, making it a versatile choice for efficient storage.
Constructed from reinforced sheet steel for maximum durability
A total load capacity of 1.5 tones supports heavy-duty storage needs
Five drawers offer versatile space for different storage requirements
100% extension drawers allow full access to stored items
Finished in durable powder coat paint for a sleek, professional look
Related links
- Bott Cabinet 5 700 mm x 650mm x 800 mm, Blue
- Bott Cabinet 5 600 mm x 650mm x 800 mm, Grey
- Bott Cabinet 5 600 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 5 600 mm x 650mm x 800 mm, Red
- Bott Cabinet 4 600 mm x 650mm x 800 mm, Blue
- Bott Cabinet 5 600 mm x 650mm x 525 mm, Blue
- Bott Cabinet 5 600 mm x 650mm x 650 mm, Blue
- Bott Cabinet 5 800 mm x 650mm x 1.3 m, Blue
