Bott Cabinet 6, Steel, 1 m x 750mm x 1.05 m, Red

Subtotal (1 unit)*

€1,775.88

(exc. VAT)

€2,184.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,775.88

*price indicative

RS Stock No.:
663-945
Mfr. Part No.:
40029107.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

750mm

Depth

1.05m

Colour

Red

Number of Drawers

6

Weight

138.5kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 6 drawers is expertly designed to combine heavy-duty functionality with aesthetic appeal. With its robust steel housing, this cabinet provides a substantial total capacity of up to 1.5 tonnes, making it ideal for both workshop and office environments. Each drawer offers 100% extension, allowing easy access to all your tools and components. The cabinet is finished in a sleek RAL 3004 crimson red, complemented by RAL 7035 light grey accents, ensuring it stands out while blending seamlessly into various settings. Its precise dimensions of 1050mm in width, 750mm in depth, and 1000mm in height ensure it fits perfectly in space-conscious areas without compromising on storage capabilities.

Constructed from durable sheet steel for longevity and strength

Features a powder coated surface for enhanced protection against wear and tear

Includes six drawers with varying heights for versatile storage options

Each drawer is designed to hold up to 75kg accommodating a wide range of items

Finished in a contemporary colour scheme of crimson red and light grey for a stylish appearance

Optimised drawer configuration facilitates organised storage while maintaining accessibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy