Bott Cabinet 6, Steel, 900 mm x 750mm x 1.05 m, Red
- RS Stock No.:
- 661-303
- Mfr. Part No.:
- 40029103.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,738.30
(exc. VAT)
€2,138.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,738.30 |
*price indicative
- RS Stock No.:
- 661-303
- Mfr. Part No.:
- 40029103.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Red | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 132.8kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Red | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 132.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 6 drawers is designed for efficient storage solutions, featuring robust, reinforced steel construction capable of withstanding up to 1.5 tonnes. This versatile cabinet combines functionality with style, allowing for easy access to tools and equipment through its full-extension drawers. The cabinet is finished in a durable powder coat, with a striking combination of light grey and crimson red that enhances any workspace aesthetic. Its compact dimensions of 1050mm wide, 750mm deep, and 900mm high make it an ideal choice for both commercial and personal environments, ensuring that valuable space is maximised without compromising on capacity and durability.
Constructed from heavy duty sheet steel for enhanced durability
Features 100 percent extension drawers for optimal accessibility
Includes six drawers with varying heights to accommodate diverse storage needs
Attractive powder coated finish in RAL 7035 light grey and RAL 3004 crimson red
Drawer load capacity of 75 kg ensures secure storage of heavy items
Compact dimensions make it a perfect fit for limited spaces
Efficient drawer configurations to support various tools and materials
Designed for both commercial and residential use blending functionality with design
Related links
- Bott Cabinet 6 900 mm x 750mm x 1.05 m, Blue
- Bott Cabinet 6 900 mm x 750mm x 1.05 m, Grey
- Bott Cabinet 6 900 mm x 750mm x 1.05 m, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Red
- Bott Cabinet 6 1 m x 750mm x 1.05 m, Red
- Bott Cabinet 6 900 mm x 650mm x 1.05 m, Red
- Bott Cabinet 7 900 mm x 750mm x 1.05 m, Red
- Bott Cabinet 6 900 mm x 750mm x 1.3 m, Red
