Bott Cabinet 7, Steel, 800 mm x 525mm x 800 mm, Red
- RS Stock No.:
- 664-007
- Mfr. Part No.:
- 40012021.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,350.49
(exc. VAT)
€1,661.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,350.49 |
*price indicative
- RS Stock No.:
- 664-007
- Mfr. Part No.:
- 40012021.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 90.91kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 525mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 90.91kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed to streamline your workspace while offering exceptional durability. With its heavy-duty, reinforced steel housing, this cabinet boasts a remarkable total capacity of up to 1.5 tones, making it an ideal storage solution for tools and equipment. The cabinet features 7 fully extending drawers, providing easy access to your items. Finished in a stylish yet robust powder coat paint in a sophisticated crimson red with complimentary light grey, it will enhance any professional environment. Its precise dimensions of 800x525x800mm make it a compact yet spacious addition to your workshop or office, ensuring that everything is organized and at your fingertips.
Heavy-duty steel construction ensures long-lasting durability
Total capacity of up to 1.5 tones to accommodate heavy tools and equipment
Comes with 7 drawers for versatile storage options
100% extension drawers provide full access to contents
Ideal for workshops, offices, and industrial environments requiring effective organization
Related links
- Bott Cabinet 7 800 mm x 525mm x 800 mm, Blue
- Bott Cabinet 7 800 mm x 525mm x 800 mm, Grey
- Bott Cabinet 7 1.2 m x 525mm x 800 mm, Red
- Bott Cabinet 7 1 m x 525mm x 800 mm, Red
- Bott Cabinet 7 800 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 7 800 mm x 525mm x 550 mm Red
- Bott Cabinet 7 800 mm x 650mm x 800 mm, Red
- Bott Cabinet 7 800 mm x 750mm x 800 mm, Red
