Bott Cabinet 7, Steel, 800 mm x 525mm x 800 mm, Blue
- RS Stock No.:
- 663-290
- Mfr. Part No.:
- 40012021.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,350.49
(exc. VAT)
€1,661.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,350.49 |
*price indicative
- RS Stock No.:
- 663-290
- Mfr. Part No.:
- 40012021.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 90.91kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 525mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 90.91kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with seven drawers is designed for robust storage solutions, offering a heavy-duty reinforced steel housing with a remarkable total capacity of up to 1.5 tones. Ideal for workshops, garages, or professional environments, this cabinet ensures maximum efficiency and accessibility through 100% extension drawers. Finished in a striking combination of RAL 5010 gentian blue and RAL 7035 light grey powder coat paint, this cabinet not only stands out aesthetically but is also built to last. With precise dimensions of 800x525x800mm, it integrates seamlessly into any workspace while providing the durability and strength needed for daily use.
Constructed from durable sheet steel for long-lasting performance
Offers a maximum load capacity of 75 kg per drawer for versatile storage
Includes seven drawers with varying heights to accommodate different storage needs
Features a stylish powder-coated finish to resist wear and scratches
Related links
- Bott Cabinet 7 1 m x 525mm x 800 mm, Blue
- Bott Cabinet 7 900 mm x 525mm x 800 mm, Blue
- Bott Cabinet 7 1.2 m x 525mm x 800 mm, Blue
- Bott Cabinet 7 800 mm x 525mm x 550 mm Blue
- Bott Cabinet 7 800 mm x 525mm x 800 mm, Red
- Bott Cabinet 7 800 mm x 525mm x 800 mm, Grey
- Bott Cabinet 7 800 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 7 800 mm x 650mm x 800 mm, Blue
