Bott Cabinet 6, Steel, 1 m x 750mm x 1.3 m, Grey
- RS Stock No.:
- 664-071
- Mfr. Part No.:
- 40030093.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,328.26
(exc. VAT)
€2,863.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,328.26 |
*price indicative
- RS Stock No.:
- 664-071
- Mfr. Part No.:
- 40030093.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Grey | |
| Number of Drawers | 6 | |
| Weight | 159.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Grey | ||
Number of Drawers 6 | ||
Weight 159.2kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Drawer Cabinet with 6 drawers is engineered to provide exceptional storage solutions for any workspace. Boasting a robust, reinforced steel housing, this cabinet is designed to endure a total capacity of up to 1.5 tonnes while offering 100% extension on drawers for easy access to contents. With a sleek finish in durable powder coat paint available in RAL 7035 light grey and RAL 7016 anthracite grey, the cabinet seamlessly complements various decor styles. Its thoughtful drawer configuration, featuring different heights to accommodate a variety of items, ensures optimized organisation without sacrificing space efficiency. Perfect for both professional and personal environments, this drawer cabinet meets the demands of modern storage needs.
Heavy duty steel housing ensures maximum durability and longevity
100% extension drawers facilitate easy access to stored items
Drawer configuration includes varying heights for organised storage
Finished in a wear resistant powder coat for enhanced aesthetics
Colour options in RAL 7035 light grey and RAL 7016 anthracite grey provide versatility
Drawers can support up to 75kg of load to accommodate heavy items
Compact dimensions of 1300x750x1000mm fit well in various spaces
Related links
- Bott Cabinet 6 1 m x 750mm x 1.3 m, Grey
- Bott Cabinet 6 900 mm x 750mm x 1.3 m, Grey
- Bott Cabinet 6 800 mm x 750mm x 1.3 m, Grey
- Bott Cabinet 6 1 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 6 1 m x 750mm x 1.3 m, Red
- Bott Cabinet 6 1 m x 750mm x 1.3 m, Blue
- Bott Cabinet 6 1 m x 650mm x 1.3 m, Grey
- Bott Cabinet 6 900 mm x 750mm x 1.3 m, Light Grey
