Bott Cabinet 6, Steel, 800 mm x 750mm x 1.3 m, Grey

Subtotal (1 unit)*

€2,437.54

(exc. VAT)

€2,998.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,437.54

*price indicative

RS Stock No.:
661-814
Mfr. Part No.:
40030072.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

750mm

Depth

1.3m

Colour

Grey

Number of Drawers

6

Standards/Approvals

No

Weight

147.5kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet is a sturdy and space-efficient storage unit tailored for industrial and workshop settings. It features a reinforced steel frame with a powder-coated finish for enhanced durability. With six drawers offering full-extension access, it’s built to handle heavy-duty use while keeping tools and components neatly organized. The cabinet supports a total load of up to 1.5 tons.

75 kg load capacity per drawer

100% drawer extension for full access

Powder coated steel construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy