Bott Drawer Storage Unit 3, Steel, 450 mm x 525mm x 550 mm, Blue, Grey
- RS Stock No.:
- 127-1505
- Mfr. Part No.:
- 16925001.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€454.70
(exc. VAT)
€559.28
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €454.70 |
*price indicative
- RS Stock No.:
- 127-1505
- Mfr. Part No.:
- 16925001.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Drawer Storage Unit | |
| Case Material | Steel | |
| Height | 450mm | |
| Width | 525mm | |
| Depth | 550mm | |
| Transparent Drawers | No | |
| Drawer Material | Steel | |
| Tilt Drawers | No | |
| Colour | Blue, Grey | |
| Number of Drawers | 3 | |
| Number of Tiers | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Drawer Storage Unit | ||
Case Material Steel | ||
Height 450mm | ||
Width 525mm | ||
Depth 550mm | ||
Transparent Drawers No | ||
Drawer Material Steel | ||
Tilt Drawers No | ||
Colour Blue, Grey | ||
Number of Drawers 3 | ||
Number of Tiers 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Cantilever Workbench 3 Drawer Cabinet
Fixes directly to underside of bench framework
Fixes to 3 positions – left, right or central
Fully lockable
Roller bearing drawers – 3x 125mm high
75kg UDL capacity
Finished in epoxy powder coat RAL7035 grey/RAL5010 blue
Light/ Medium/ Heavy Duty Work Bench System
A modular bench system which enables you to design your own tailor made workbench from a selection of single components.
Related links
- Bott Drawer Storage Unit 5 900 mm x 525mm x 550 mm Grey
- Bott Drawer Storage Unit 4 600 mm x 525mm x 550 mm Grey
- Bott Cabinet 3 450 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 3 450 mm x 525mm x 550 mm Red
- Bott Drawer Unit 2 900 mm x 525mm x 550 mm Grey
- Bott Drawer 1 250 mm x 525mm x 550 mm Grey
- Bott Cabinet 3 600 mm x 525mm x 550 mm Grey
- Bott Drawer Storage Unit 5 800 mm x 525mm x 650 mm Grey
