Bott Drawer Unit 2, Steel, 900 mm x 525mm x 550 mm, Blue, Grey
- RS Stock No.:
- 177-8090
- Mfr. Part No.:
- 16925037.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€578.30
(exc. VAT)
€711.31
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €578.30 |
*price indicative
- RS Stock No.:
- 177-8090
- Mfr. Part No.:
- 16925037.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Drawer Unit | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 525mm | |
| Depth | 550mm | |
| Transparent Drawers | No | |
| Drawer Material | Steel | |
| Tilt Drawers | No | |
| Colour | Blue, Grey | |
| Number of Drawers | 2 | |
| Number of Tiers | 2 | |
| Weight | 46.25kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Drawer Unit | ||
Case Material Steel | ||
Height 900mm | ||
Width 525mm | ||
Depth 550mm | ||
Transparent Drawers No | ||
Drawer Material Steel | ||
Tilt Drawers No | ||
Colour Blue, Grey | ||
Number of Drawers 2 | ||
Number of Tiers 2 | ||
Weight 46.25kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Bott Drawer Unit
The Bott drawer unit is an affordable one door, two drawers storage cabinet. It has a height of 900mm and constructed from steel sheet with a hardwearing powder finishing coating. It has an adjustable, lockable shelf with integrated handles.
Features and Benefits
• Cabinet offers stability
• Dimensions are 525mmx550mmx900mm
• Easy to adjust
• Strong and robust
Applications
• Business environment
• Industrial environments
• Shops storage
Related links
- Bott Drawer Storage Unit 5 900 mm x 525mm x 550 mm Grey
- Bott Drawer Storage Unit 3 450 mm x 525mm x 550 mm Grey
- Bott Drawer Storage Unit 4 600 mm x 525mm x 550 mm Grey
- Bott Drawer 1 250 mm x 525mm x 550 mm Grey
- Bott Cabinet 2 900 mm x 525mm x 550 mm Red
- Bott Cabinet 2 900 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 2 900 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 8 900 mm x 525mm x 550 mm Light Grey
