Bott Drawer Unit 4, 600 mm x 650mm x 650 mm, Grey, Blue
- RS Stock No.:
- 177-0290
- Mfr. Part No.:
- 40019015.11v
- Manufacturer:
- Bott
Subtotal (1 unit)*
€850.60
(exc. VAT)
€1,046.24
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €850.60 |
*price indicative
- RS Stock No.:
- 177-0290
- Mfr. Part No.:
- 40019015.11v
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Drawer Unit | |
| Height | 600mm | |
| Width | 650mm | |
| Depth | 650mm | |
| Drawer Material | Steel | |
| Colour | Grey, Blue | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Drawer Unit | ||
Height 600mm | ||
Width 650mm | ||
Depth 650mm | ||
Drawer Material Steel | ||
Colour Grey, Blue | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Suspended Cabinet
The Bott Cubio 4 drawer suspended cabinet is an outstanding storage system for tools, fixings and components. Ergonomically designed for ease of use, this cabinet offers organised and efficient storage that is the best.
Features and Benefits
Material is steel
2 x 75mm drawers
1 x 150mm drawer
1 x 200mm drawer
75kg UDL capacity drawers
Light grey housing
Height of 600, depth of 650mm and width of 650mm
Related links
- Bott Drawer Unit 6 Grey, Blue
- Bott Drawer Unit 5 Blue, Grey
- Bott Drawer Unit 3 Blue, Grey
- Bott Cabinet 4 600 mm x 650mm x 650 mm, Grey
- Bott Drawer Unit 5 980 mm x 650mm x 650 mm Grey
- Bott Cabinet 4 600 mm x 650mm x 650 mm, Red
- Bott Drawer Storage Unit 4 600 mm x 525mm x 550 mm Grey
- Bott Cabinet 4 600 mm x 650mm x 650 mm, Light Grey
