Bott Drawer Unit 5, 800 mm x 650mm x 650 mm, Blue, Grey
- RS Stock No.:
- 177-0284
- Mfr. Part No.:
- 40019035.11v
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,005.60
(exc. VAT)
€1,236.89
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,005.60 |
*price indicative
- RS Stock No.:
- 177-0284
- Mfr. Part No.:
- 40019035.11v
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Drawer Unit | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 650mm | |
| Drawer Material | Steel | |
| Colour | Blue, Grey | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Drawer Unit | ||
Height 800mm | ||
Width 650mm | ||
Depth 650mm | ||
Drawer Material Steel | ||
Colour Blue, Grey | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The BOTT Cubio 5 drawer cabinet (650mm wide by 800mm high) is an outstanding storage system for tools, fixings and components.Ergonomically designed for ease of use, this 5 drawer cabinet offers organised and efficient storage that is second to none
External dimensions: 650(w) x 650(d) x 800(h)mm
5 x 100% extension drawers:
2 x 100mm drawers
2 x 150mm drawers
1 x 200mm drawer
Internal drawer dimensions: 525(w) x 525(d)mm
75kg UDL capacity drawers
Light grey (RAL7035) housing
Choice of colours for cover, bottom and fronts:
light grey (RAL7035)
gentian blue (RAL5010)
crimson red (RAL3004)
anthracite grey (RAL7016)
Related links
- Bott Drawer Unit 5 980 mm x 650mm x 650 mm Grey
- Bott Drawer Unit 3 Blue, Grey
- Bott Drawer Storage Unit 5 800 mm x 525mm x 650 mm Grey
- Bott Cabinet 6 800 mm x 650mm x 650 mm Grey
- Bott Drawer Unit 4 Grey, Blue
- Bott Drawer Unit 6 Grey, Blue
- Bott Cabinet 1 250 mm x 650mm x 650 mm Grey
- Bott Cabinet 5 800 mm x 650mm x 650 mm, Red
