Bott Drawer Unit 5, Steel, 980 mm x 650mm x 650 mm, Blue, Grey
- RS Stock No.:
- 838-6428
- Mfr. Part No.:
- 40402035.11v
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,484.20
(exc. VAT)
€1,825.57
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,484.20 |
*price indicative
- RS Stock No.:
- 838-6428
- Mfr. Part No.:
- 40402035.11v
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Drawer Unit | |
| Case Material | Steel | |
| Height | 980mm | |
| Width | 650mm | |
| Depth | 650mm | |
| Drawer Material | Steel | |
| Colour | Blue, Grey | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Drawer Unit | ||
Case Material Steel | ||
Height 980mm | ||
Width 650mm | ||
Depth 650mm | ||
Drawer Material Steel | ||
Colour Blue, Grey | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott 6 Drawer Mobile Tool Cabinet
Heavy duty lockable roller style tool cabinet for secure and organised on site and workshop storage.
50kg load capacity per drawer with a total load capacity of 300kg
Fully extendable drawers with roller bearing slides for a smooth action and reduced sticking
Safety trigger interlocks in drawer handles to prevent accidental opening
Scuff resistant galvanised drawer pans to avoid marking when adding tools
Non slip mat secured to the top of the unit to avoid tool slippage
4 high quality swivel castors with brakes for excellent mobility and stability
Powder coated finished in RAL 5010 Blue & RAL7035 Grey
Related links
- Bott Drawer Unit 5 Blue, Grey
- Bott Drawer Unit 3 Blue, Grey
- Bott Drawer Storage Unit 5 800 mm x 525mm x 650 mm Grey
- Bott Cabinet 1 250 mm x 650mm x 650 mm Grey
- Bott Cabinet 6 800 mm x 650mm x 650 mm Grey
- Bott Drawer Unit 4 Grey, Blue
- Bott Drawer Unit 6 Grey, Blue
- Bott Drawer Storage Unit 10 1.2 m x 800mm x 650 mm Grey
