Bott Cabinet 2, Steel, 900 mm x 525mm x 550 mm, Anthracite, Light Grey
- RS Stock No.:
- 659-709
- Mfr. Part No.:
- 16925037.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€578.30
(exc. VAT)
€711.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €578.30 |
*price indicative
- RS Stock No.:
- 659-709
- Mfr. Part No.:
- 16925037.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Anthracite, Light Grey | |
| Number of Drawers | 2 | |
| Weight | 46.77kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 525mm | ||
Depth 550mm | ||
Colour Anthracite, Light Grey | ||
Number of Drawers 2 | ||
Weight 46.77kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet is a robust storage solution designed for efficiency and durability in any workspace. Featuring a fully welded steel housing, this cabinet provides 100% extension drawers, allowing easy access to contents. With a versatile configuration comprising two drawers and a dedicated cupboard section, it meets varied storage needs. The cabinet is finished in an attractive powder coat paint, available in both light grey and anthracite grey, ensuring it fits seamlessly into modern working environments. Its impressive dimensions and load capacities make it an excellent choice for heavy-duty applications.
Finished in durable powder coat paint for a long-lasting, attractive appearance
Available in RAL 7016 anthracite grey and RAL 7035 light grey to suit various aesthetic preferences
Designed for optimal space management with dimensions of 525mm width, 550mm depth, and 900mm height
Related links
- Bott Cabinet 2 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 2 900 mm x 525mm x 550 mm Red
- Bott Cabinet 2 900 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 8 900 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 2 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 2 700 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 2 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 3 600 mm x 525mm x 550 mm Light Grey
