Facom Drawer Unit 6 x 680 mm
- RS Stock No.:
- 235-0038
- Mfr. Part No.:
- 2936B
- Manufacturer:
- Facom
Subtotal (1 unit)*
€2,434.20
(exc. VAT)
€2,994.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,434.20 |
*price indicative
- RS Stock No.:
- 235-0038
- Mfr. Part No.:
- 2936B
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Drawer Unit | |
| Depth | 680mm | |
| Tilt Drawers | Yes | |
| Number of Drawers | 6 | |
| Weight | 139kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Drawer Unit | ||
Depth 680mm | ||
Tilt Drawers Yes | ||
Number of Drawers 6 | ||
Weight 139kg | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom heavy load industrial unit with 6 drawers has high strength 100% opening ball bearing telescopic sliders. The drawers can also be fitted with XL modules
Supplied with linking kit
Drawer centralised locking
