Facom Drawer Unit 7 x 680 mm

Subtotal (1 unit)*

€2,559.85

(exc. VAT)

€3,148.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,559.85

*price indicative

RS Stock No.:
235-0039
Mfr. Part No.:
2937B
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Drawer Unit

Depth

680mm

Tilt Drawers

Yes

Number of Drawers

7

Standards/Approvals

No

Weight

154kg

Non Compliant

COO (Country of Origin):
CN
The Facom heavy load industrial unit with 7 drawers has high strength 100% opening ball bearing telescopic sliders. The drawers can also be fitted with XL modules

Supplied with linking kit

Drawer centralised locking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy