Bott Cabinet 8, Steel, 1 m x 1.05m x 750 mm, Light Grey, Anthracite
- RS Stock No.:
- 272-4030
- Mfr. Part No.:
- 40029025.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,049.97
(exc. VAT)
€2,521.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,049.97 |
*price indicative
- RS Stock No.:
- 272-4030
- Mfr. Part No.:
- 40029025.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 1.05m | |
| Depth | 750mm | |
| Transparent Drawers | No | |
| Drawer Material | Sheet Steel | |
| Tilt Drawers | No | |
| Colour | Light Grey, Anthracite | |
| Number of Drawers | 8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 1.05m | ||
Depth 750mm | ||
Transparent Drawers No | ||
Drawer Material Sheet Steel | ||
Tilt Drawers No | ||
Colour Light Grey, Anthracite | ||
Number of Drawers 8 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is constructed from sheet steel with a hard wearing powder coated finish. The drawer is fitted with ergonomic handles, blocking mechanisms and 100 percent extension drawer slides. It is available in anthracite grey and light
8 drawer cabinet
75 kg drawer load capacity
Related links
- Bott Cabinet 5 800 mm x 1.05m x 750 mm Anthracite
- Bott Cabinet 8 900 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 8 1 m x 1.05m x 750 mm Grey
- Bott Cabinet 3 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 6 800 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 5 900 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 7 900 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 2 800 mm x 1.05m x 550 mm Anthracite
