FEIN Adapter
- RS Stock No.:
- 126-838
- Mfr. Part No.:
- 64203028010
- Manufacturer:
- FEIN
Subtotal (1 unit)*
€53.56
(exc. VAT)
€65.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.56 |
*price indicative
- RS Stock No.:
- 126-838
- Mfr. Part No.:
- 64203028010
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Drill Accessory Type | Adapter | |
| Product Type | Drill Accessory | |
| Overall Length | 53.2mm | |
| For Use With | Cordless Drill/Drivers | |
| Standards/Approvals | ISO 1174-2 E/F 12.5 | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Drill Accessory Type Adapter | ||
Product Type Drill Accessory | ||
Overall Length 53.2mm | ||
For Use With Cordless Drill/Drivers | ||
Standards/Approvals ISO 1174-2 E/F 12.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN 1/2 inch Adapter is an impact wrench or driver compatible accessory that transforms the tool into a tapper, expanding its range of applications. Designed for all impact wrench/drivers with a 1/2 inch square head tool mounting, the FEIN VARIO cons
Easy to install
Faster progress with a larger tool
Offers a more powerful and effortless tapping
