STAHLWILLE Chrome 33030005 Socket Adapter Chrome Alloy Steel, 1 49mm
- RS Stock No.:
- 270-2034
- Mfr. Part No.:
- 33030005
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€47.28
(exc. VAT)
€58.15
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.28 |
*price indicative
- RS Stock No.:
- 270-2034
- Mfr. Part No.:
- 33030005
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket Adapter | |
| Overall Length | 49mm | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Material | Chrome Alloy Steel | |
| Set Contents | Adaptor 1/2-3/4 In L.49mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket Adapter | ||
Overall Length 49mm | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Material Chrome Alloy Steel | ||
Set Contents Adaptor 1/2-3/4 In L.49mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket Adaptor, 1/2 inch Drive size, Square Drive Type - 33030005
This socket adaptor is designed to facilitate seamless connections between tools and fasteners. It converts a 1/2 inch drive to fit 3/4 inch sockets, ideal for various tasks in the mechanical and electrical sectors, particularly where versatility is essential. With a length of 49mm, this compact tool integrates easily into your existing toolkit, providing efficiency and reliability in use.
Features & Benefits
• 1/2 inch internal square drive for compatibility
• Converts 1/2 inch to 3/4 inch drive sizes
• Finished in gunmetal for enhanced corrosion resistance
• Suitable for heavy-duty and impact needs
Applications
• Ideal for automotive repair and maintenance
• Useful in mechanical assembly and fabrication work
• Facilitates electrical installations requiring robust connections
• Enhances tool versatility in industrial settings
What materials are used in the construction of this unit?
It is manufactured from chrome alloy steel, ensuring high durability and strength for demanding applications.
What length is this adaptor, and how does it affect usability?
The adaptor measures 49mm in length, which allows it to fit in confined spaces while maintaining a secure connection between sockets.
How does the gunmetal finish benefit the performance of this adaptor?
The gunmetal finish provides improved resistance to wear and corrosion, making the adaptor more dependable in various working conditions.
What is the weight of this unit, and how does it affect handling?
Weighing 0.87kg, it offers a sturdy feel while remaining manageable for repetitive use without causing hand fatigue.
Related links
- STAHLWILLE Gun Metal 35030003 Socket Adapter Chrome Alloy Steel, 1 56mm
- STAHLWILLE Gun Metal 33030002 Socket Adapter Chrome Alloy Steel, 1 37mm
- STAHLWILLE 7-Piece Spanner Set Chrome Alloy Steel
- Wera 05024692001 Socket Adapter Chrome Vanadium Steel, 1 66mm
- Wera 05024690001 Socket Adapter Chrome Vanadium Steel, 1 56mm
- SAM ZJ-230 Socket Adapter Chrome Vanadium Steel, 1 64mm
- STAHLWILLE 12-Piece Combination Ratchet Spanner Chrome Alloy Steel
- STAHLWILLE 5-Piece Combination Ratchet Spanner Chrome Alloy Steel
