STAHLWILLE 7-Piece Spanner Set, 7/8 x 15/16 in, Chrome Alloy Steel
- RS Stock No.:
- 720-235
- Mfr. Part No.:
- 96404306
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€218.75
(exc. VAT)
€269.06
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €218.75 |
*price indicative
- RS Stock No.:
- 720-235
- Mfr. Part No.:
- 96404306
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Set Type | Double Open End Wrench | |
| Product Type | Spanner Set | |
| Sizes in Set | 7/8 x 15/16 in | |
| Number of Pieces | 7 | |
| Material | Chrome Alloy Steel | |
| Finish | Chrome Plated | |
| Standards/Approvals | DIN 3113 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Set Type Double Open End Wrench | ||
Product Type Spanner Set | ||
Sizes in Set 7/8 x 15/16 in | ||
Number of Pieces 7 | ||
Material Chrome Alloy Steel | ||
Finish Chrome Plated | ||
Standards/Approvals DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Double open ended spanner set is expertly designed for precision and performance in various mechanical tasks. Ideal for both professional mechanics and DIY enthusiasts, this comprehensive set includes seven spanners of differing sizes tailored for a range of applications. With its straight design and 15° angled jaws, it ensures optimal access and torque, allowing users to work efficiently even in hard-to-reach areas. Constructed from premium Chrome Alloy Steel and featuring a chrome-plated finish, durability and resilience are at the forefront, reflecting stahlwille's commitment to quality and craftsmanship. The included robust roll-up tool pouch offers a practical and organised storage solution, complementing the set's functionality.
Seven precision-engineered spanners tailored for various tasks
Straight design with angled jaws for enhanced access and torque
Constructed from durable, chrome-plated Chrome Alloy Steel
Double-T profile increases load capacity while reducing weight
Offset shaft design reinforces critical load zones to prevent deformation
Includes a robust polyester roll-up pouch with Velcro closure for secure storage
Four additional compartments in the pouch allow for extra tool inclusion
Lightweight and slim design enhances ease of use in tight spaces
Related links
- Facom 6-Piece Spanner Set, 1/4 x 5/16 → 7/8 x 15/16in
- Facom 6-Piece Ring Spanner Set, 1/4 x 5/16 → 7/8 x 15/16 in
- Bahco 11-Piece Spanner Set 11/16 7/8 1 in 1/2 13/16 Alloy Steel
- STAHLWILLE 8-Piece Spanner Set Chrome Alloy Steel
- RS PRO 4-Piece Spanner Set Chrome Vanadium Steel
- STAHLWILLE 6-Piece Spanner Set 19 10 14, Chrome Alloy Steel VDE/1000V Approved
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Bahco 8-Piece Spanner Set Vanadium Steel
