STAHLWILLE 12-Piece Combination Ratchet Spanner, 9 mm, Chrome Alloy Steel
- RS Stock No.:
- 719-232
- Mfr. Part No.:
- 96401712
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€594.23
(exc. VAT)
€730.90
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €594.23 |
*price indicative
- RS Stock No.:
- 719-232
- Mfr. Part No.:
- 96401712
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Set Type | Ratchet Combination Wrench | |
| Product Type | Combination Ratchet Spanner | |
| Sizes in Set | 9 mm | |
| Number of Pieces | 12 | |
| Material | Chrome Alloy Steel | |
| Finish | Chrome Plated | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Set Type Ratchet Combination Wrench | ||
Product Type Combination Ratchet Spanner | ||
Sizes in Set 9 mm | ||
Number of Pieces 12 | ||
Material Chrome Alloy Steel | ||
Finish Chrome Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Combination ratchet spanner set is specifically designed for those challenging tasks in tight installation spaces. This versatile set includes twelve metric spanners, ranging from 8 to 19 mm, all neatly housed in a robust roll-up tool pouch for convenient transport. Featuring a flat design and an integrated ratchet mechanism with 72 teeth, it allows for effortless work even in confined areas with a minimal working angle of just 5°. Crafted from high-quality chrome alloy steel, each spanner combines exceptional durability with a comfortable grip, making it the Ideal choice for both professional tradespeople and DIY enthusiasts seeking reliability and performance.
12-piece set covering sizes 8-19 mm for a wide range of applications
Integrated ratchet design allows for smooth operation in tight spaces
Flat profile ensures ease of use in confined installations
High-quality chrome alloy steel construction guarantees robustness
Corrosion-resistant chrome-plated finish enhances longevity
Non-slip surface enables safe handling, even with oily hands
Practical roll-up pouch keeps tools organised and easy to carry
Transparent mesh inserts provide quick visibility of contents
Double-T profile maximises strength while minimising weight
Related links
- STAHLWILLE 12-Piece Combination Ratchet Spanner Chrome Alloy Steel
- STAHLWILLE 5-Piece Combination Ratchet Spanner Chrome Alloy Steel
- STAHLWILLE 9-Piece Combination Wrench Set Chrome Alloy Steel
- STAHLWILLE 15-Piece Combination Wrench Set Chrome Alloy Steel
- Milwaukee 7-Piece Combination Spanner Set 10 mm 15 mm 12 mm Chrome Alloy Steel
- STAHLWILLE 8-Piece Spanner Set Chrome Alloy Steel
- BETA 12-Piece Combination Ratchet Spanner Set Chrome Vanadium Steel
- SAM 11-Piece Combination Ratchet Spanner Set Chrome Vanadium Steel
