DeWALT 3-Piece Wood Set for Wood, 25 mm Max, 16 mm Min

Subtotal (1 set)*

€17.89

(exc. VAT)

€22.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€17.89

*price indicative

RS Stock No.:
215-641
Mfr. Part No.:
DT90237-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit Set

Drilling Application

Wood

Drill Bit Type

Wood

Number of Pieces

3

Minimum Size

16 mm

Maximum Size

25 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT EXTREME Self Feed Tri Flute Wood Drill Bit offers 6X faster drilling compared to standard flat bits. It features a tri-flute tapered design for faster wood chip removal and less binding, along with a self-feed tip for effortless use. The 1/4 inch hex shank allows for quick connection to impact drivers, making it easy to fit into both corded and cordless drills. This set includes 3 pieces of high-performance wood drill bits.

Tri-flute tapered design for faster removal of wood chips and less binding

Self-feed tip for effortless drilling and pull through

Three cutting spurs for cleaner holes

1/4 inch hex shank designed for Impact drivers

Suitable for standard corded and cordless drills

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy