Dormer 25-Piece Jobber Drill Set for Multi-Material, 13 mm Max, 1 mm Min, Cobalt Steel Bits
- RS Stock No.:
- 637-541
- Mfr. Part No.:
- A295225
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€447.96
(exc. VAT)
€550.99
(inc. VAT)
Temporarily out of stock
- 19 unit(s) shipping from 06 November 2026
- Plus 8 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €447.96 |
*price indicative
- RS Stock No.:
- 637-541
- Mfr. Part No.:
- A295225
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit Set | |
| Drilling Application | Multi-Material | |
| Drill Bit Type | Jobber Drill | |
| Material | Cobalt Steel | |
| Number of Pieces | 25 | |
| Minimum Size | 1 mm | |
| Maximum Size | 13 mm | |
| Standards/Approvals | ISO 13399, NAS 907 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit Set | ||
Drilling Application Multi-Material | ||
Drill Bit Type Jobber Drill | ||
Material Cobalt Steel | ||
Number of Pieces 25 | ||
Minimum Size 1 mm | ||
Maximum Size 13 mm | ||
Standards/Approvals ISO 13399, NAS 907 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer HSS-E Jobber Drill Set features A777 series drills made from high-speed steel with 8% cobalt, providing superior heat and wear resistance. Each drill is bronze tempered for added surface hardness and durability. Housed in a compact, clearly labelled plastic case, the fractional-sized drills are neatly arranged for quick selection and convenient storage. The 135 degree split point geometry ensures easy self-centering and reduced drilling force, enhancing precision and productivity in a wide range of materials.
Standard Spiral Flute Design
Right Hand Rotation or Cutting
High Speed Cobalt Steel Tool Material
Related links
- Dormer 55-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 29-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 25-Piece Twist Set for Multi-Material 1 mm Min, HSS Bits
- Dormer 25-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Tin Bits
- Dormer 19-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 41-Piece Jobber Drill Set for Multi-Material 6 mm Min, High Speed Steel Bits
- Dormer 24-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel with Tin Tip Coated Bits
- Dormer 29-Piece Jobber Drill Set for Multi-Material 1/16 in Min, High Speed Steel with Tin Tip Coated Bits
