RS PRO 25-Piece Jobber Drill Set for Cast Iron, Steel, 10 mm Max, 1 mm Min, HSS Bits
- RS Stock No.:
- 900-357
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€81.96
(exc. VAT)
€100.81
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.96 |
*price indicative
- RS Stock No.:
- 900-357
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Drilling Application | Cast Iron, Steel | |
| Drill Bit Type | Jobber Drill | |
| Material | HSS | |
| Number of Pieces | 25 | |
| Minimum Size | 1 mm | |
| Maximum Size | 10 mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Drilling Application Cast Iron, Steel | ||
Drill Bit Type Jobber Drill | ||
Material HSS | ||
Number of Pieces 25 | ||
Minimum Size 1 mm | ||
Maximum Size 10 mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit set comprises a collection of high-speed steel bits designed for versatility in drilling tasks. Ideal for professionals, it supports a range of applications with precise performance across various materials.
TiN-coated cutting edges enhance wear resistance and longevity
Self-centring split point eliminates wandering for accurate hole placement
Bright-finish body aids efficient chip evacuation for cleaner drilling
Set contains 19 pieces covering sizes from 1.0 mm to 10.0 mm
Overall length ranges from 34 mm to 133 mm for diverse tasks
Related links
- RS PRO 19-Piece Jobber Drill Set for Cast Iron 10 mm Max HSS Bits
- Dormer 25-Piece Jobber Drill Set for Multi-Material 1 mm Min, Cobalt Steel Bits
- Dormer 19-Piece Jobber Drill Set 1 mm Min, HSS Bits
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 1 mm Max, 1 mm Min
- Teng Tools 34-Piece Jobber Drill Set for Cast Iron 13 mm Max, 1 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 10 mm Max, 10 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6.5 mm Max, 6.5 mm Min
- RS PRO 25-Piece Twist Set for Metal 1 mm Min, HSS Bits
