Teng Tools 10-Piece Jobber Drill Set for Cast Iron, Steel, 6 mm Max, 6 mm Min

Image representative of range

Subtotal (1 unit)*

€47.28

(exc. VAT)

€58.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.28

*price indicative

RS Stock No.:
809-113
Mfr. Part No.:
DBX060
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Drill Bit

Drilling Application

Cast Iron, Steel

Drill Bit Type

Jobber Drill

Number of Pieces

10

Minimum Size

6 mm

Maximum Size

6 mm

Standards/Approvals

338

COO (Country of Origin):
CN
The Teng Tools drill bits fully ground provide precision and reliability. Designed for drilling in steel and cast iron, these bits ensure efficient swarf expulsion and improved accuracy during use.

Standard drill bits suitable for a variety of materials

Spiral angle of 28° enhances swarf removal

118° point angle with a split point improves positional accuracy

Constructed to meet DIN338 standards

Pack includes 10 fully ground drill bits in 6 mm size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy