Teng Tools 10-Piece Jobber Drill Set for Cast Iron, Steel, 4.5 mm Max, 4.5 mm Min
- RS Stock No.:
- 810-530
- Mfr. Part No.:
- DBX035
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€19.08
(exc. VAT)
€23.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.08 |
*price indicative
- RS Stock No.:
- 810-530
- Mfr. Part No.:
- DBX035
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Drill Bit | |
| Drilling Application | Cast Iron, Steel | |
| Drill Bit Type | Jobber Drill | |
| Number of Pieces | 10 | |
| Minimum Size | 4.5 mm | |
| Maximum Size | 4.5 mm | |
| Standards/Approvals | 338 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Drill Bit | ||
Drilling Application Cast Iron, Steel | ||
Drill Bit Type Jobber Drill | ||
Number of Pieces 10 | ||
Minimum Size 4.5 mm | ||
Maximum Size 4.5 mm | ||
Standards/Approvals 338 | ||
- COO (Country of Origin):
- CN
The Teng Tools drill bits are fully ground precision tools designed for drilling in steel and cast iron. Their unique design maximises efficiency and positional accuracy, catering to both professionals and enthusiasts.
Fully ground design ensures optimal drilling performance
Spiral angle of 28° efficiently expels swarf
Point angle of 118° with split point enhances positional accuracy
Manufactured to DIN338 standards for reliability
Related links
- DeWALT 10-Piece Centre Set for Steel 4.5 mm Min, High Speed Steel Bits
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6.5 mm Max, 6.5 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 1 mm Max, 1 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6 mm Max, 6 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6.8 mm Max, 6.8 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 3 mm Max, 3 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 11.5 mm Max, 11.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 10 mm Max, 10 mm Min
