Teng Tools 10-Piece Jobber Drill Set for Cast Iron, Steel, 3 mm Max, 3 mm Min
- RS Stock No.:
- 810-529
- Mfr. Part No.:
- DBX030
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€16.08
(exc. VAT)
€19.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.08 |
*price indicative
- RS Stock No.:
- 810-529
- Mfr. Part No.:
- DBX030
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Drill Bit | |
| Drilling Application | Cast Iron, Steel | |
| Drill Bit Type | Jobber Drill | |
| Number of Pieces | 10 | |
| Minimum Size | 3 mm | |
| Maximum Size | 3 mm | |
| Standards/Approvals | 338 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Drill Bit | ||
Drilling Application Cast Iron, Steel | ||
Drill Bit Type Jobber Drill | ||
Number of Pieces 10 | ||
Minimum Size 3 mm | ||
Maximum Size 3 mm | ||
Standards/Approvals 338 | ||
- COO (Country of Origin):
- CN
The Teng Tools drill bits offer exceptional precision and durability for various materials, designed primarily for steel and cast iron applications. Their Advanced design ensures optimal performance and reliability in demanding environments.
Fully ground, ensuring superior machining performance
Spiral angle of 28° effectively expels swarf
118° point angle with a split point enhances positional accuracy
Manufactured to DIN338 standards for quality assurance
Related links
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6.5 mm Max, 6.5 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 1 mm Max, 1 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6 mm Max, 6 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6.8 mm Max, 6.8 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 4.5 mm Max, 4.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 11.5 mm Max, 11.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 10 mm Max, 10 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 12.5 mm Max, 12.5 mm Min
