Teng Tools 5-Piece Jobber Drill Set for Cast Iron, Steel, 10.5 mm Max, 10.5 mm Min
- RS Stock No.:
- 809-118
- Mfr. Part No.:
- DBX075
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€73.56
(exc. VAT)
€90.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.56 |
*price indicative
- RS Stock No.:
- 809-118
- Mfr. Part No.:
- DBX075
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Drill Bit | |
| Drilling Application | Cast Iron, Steel | |
| Drill Bit Type | Jobber Drill | |
| Number of Pieces | 5 | |
| Minimum Size | 10.5 mm | |
| Maximum Size | 10.5 mm | |
| Standards/Approvals | 338 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Drill Bit | ||
Drilling Application Cast Iron, Steel | ||
Drill Bit Type Jobber Drill | ||
Number of Pieces 5 | ||
Minimum Size 10.5 mm | ||
Maximum Size 10.5 mm | ||
Standards/Approvals 338 | ||
- COO (Country of Origin):
- CN
The Teng Tools drill bits are fully ground standard drill bits designed for precision use in steel and cast iron applications, ensuring optimal performance in various drilling tasks.
Spiral angle of 28° efficiently expels swarf
118° point angle and split point enhance positional accuracy
Manufactured to DIN338 standards for reliability
Includes 5 pieces, tailored for versatile drilling needs
Country of origin is Taiwan, guaranteeing quality craftsmanship
Related links
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 10.5 mm Max, 10.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 12.5 mm Max, 12.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 11 mm Max, 11 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 11.5 mm Max, 11.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 10 mm Max, 10 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 8.5 mm Max, 8.5 mm Min
- DeWALT 10-Piece Centre Set for Steel 10.5 mm Min, High Speed Steel Bits
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6.5 mm Max, 6.5 mm Min
