Teng Tools 5-Piece Jobber Drill Set for Cast Iron, Steel, 11.5 mm Max, 11.5 mm Min
- RS Stock No.:
- 809-130
- Mfr. Part No.:
- DBX130
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€144.24
(exc. VAT)
€177.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.24 |
*price indicative
- RS Stock No.:
- 809-130
- Mfr. Part No.:
- DBX130
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Drill Bit | |
| Drilling Application | Cast Iron, Steel | |
| Drill Bit Type | Jobber Drill | |
| Number of Pieces | 5 | |
| Minimum Size | 11.5 mm | |
| Maximum Size | 11.5 mm | |
| Standards/Approvals | 338 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Drill Bit | ||
Drilling Application Cast Iron, Steel | ||
Drill Bit Type Jobber Drill | ||
Number of Pieces 5 | ||
Minimum Size 11.5 mm | ||
Maximum Size 11.5 mm | ||
Standards/Approvals 338 | ||
- COO (Country of Origin):
- CN
The Teng Tools drill bits are expertly designed fully ground drill bits, specifically tailored for precision drilling in steel and cast iron. These tools ensure optimal performance and accuracy in various professional applications.
Standard drill bits crafted for use in steel and cast iron
Spiral angle of 28° effectively expels swarf during operation
Point angle of 118° with a split point enhances positional accuracy
Manufactured to stringent DIN338 specifications for reliability
Included in a pack of five for convenient use
Related links
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 11.5 mm Max, 11.5 mm Min
- DeWALT 10-Piece Centre Set for Steel 11.5 mm Min, High Speed Steel Bits
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 10 mm Max, 10 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 12.5 mm Max, 12.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 11 mm Max, 11 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 10.5 mm Max, 10.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 8.5 mm Max, 8.5 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6.5 mm Max, 6.5 mm Min
