Teng Tools 34-Piece Jobber Drill Set for Cast Iron, Steel, 13 mm Max, 1 mm Min
- RS Stock No.:
- 810-332
- Mfr. Part No.:
- DB034
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€253.08
(exc. VAT)
€311.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €253.08 |
*price indicative
- RS Stock No.:
- 810-332
- Mfr. Part No.:
- DB034
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Drilling Application | Cast Iron, Steel | |
| Drill Bit Type | Jobber Drill | |
| Number of Pieces | 34 | |
| Minimum Size | 1 mm | |
| Maximum Size | 13 mm | |
| Standards/Approvals | DIN338 | |
| Set Contents | Drill Bits | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Drilling Application Cast Iron, Steel | ||
Drill Bit Type Jobber Drill | ||
Number of Pieces 34 | ||
Minimum Size 1 mm | ||
Maximum Size 13 mm | ||
Standards/Approvals DIN338 | ||
Set Contents Drill Bits | ||
- COO (Country of Origin):
- CN
The Teng Tools drill bit set comprises standard drill bits ranging from 1.0 to 13.0 mm, designed for precision drilling in steel, cast iron, and similar materials. With 34 pieces, this set meets diverse drilling needs.
Spiral angle of 28° ensures efficient swarf expulsion
Point angle of 118° with a split point enhances positional accuracy
Manufactured to DIN338 standards for reliability
Fully ground bits for superior performance
Related links
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 1 mm Max, 1 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6.5 mm Max, 6.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 12.5 mm Max, 12.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 11.5 mm Max, 11.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 10 mm Max, 10 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6 mm Max, 6 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6.8 mm Max, 6.8 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 11 mm Max, 11 mm Min
