Bosch 5-Piece Twist Set for Wood, 10 mm Max, 4 mm Min
- RS Stock No.:
- 271-1113
- Mfr. Part No.:
- 2607010527
- Manufacturer:
- Bosch
Subtotal (1 set)*
€20.83
(exc. VAT)
€25.62
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €20.83 |
*price indicative
- RS Stock No.:
- 271-1113
- Mfr. Part No.:
- 2607010527
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Drilling Application | Wood | |
| Drill Bit Type | Twist | |
| Number of Pieces | 5 | |
| Minimum Size | 4 mm | |
| Maximum Size | 10 mm | |
| Standards/Approvals | No | |
| Set Contents | Wood Bits | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Drilling Application Wood | ||
Drill Bit Type Twist | ||
Number of Pieces 5 | ||
Minimum Size 4 mm | ||
Maximum Size 10 mm | ||
Standards/Approvals No | ||
Set Contents Wood Bits | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Robust Line brad point drill bit set is suitable for hard and soft wood and has extremely sharp drill bits for precise, tear-free drilled holes.
Robust structure
Related links
- Bosch 5-Piece Twist Set for Masonry 4 mm Min, Tungsten Carbide Tipped Bits
- CK 5-Piece Twist Set for Wood 4 mm Min, HSS Bits
- Tom Carrington & Son 5-Piece Twist Set for Wood 4 mm Min, HSS Bits
- Bosch 5-Piece for Wood 4 mm Min, Steel Bits
- Bosch 5-Piece Tile Set for Masonry 4 mm Min, Carbide Tip Bits
- CK 5-Piece Twist Set for Multi-Material 4 mm Min, Tungsten Carbide Tipped Bits
- Bosch 5-Piece Tile Set for Multi-Material 4 mm Min, Diamond Bits
- DeWALT 5-Piece Twist Set for Masonry 4 mm Min, Tungsten Carbide Tipped Bits
