Tivoly 6-Piece Wood Set for Wood, 8 mm Max, 2 mm Min
- RS Stock No.:
- 270-5472
- Mfr. Part No.:
- 10863870016
- Manufacturer:
- Tivoly
Subtotal (1 set)*
€18.41
(exc. VAT)
€22.64
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €18.41 |
*price indicative
- RS Stock No.:
- 270-5472
- Mfr. Part No.:
- 10863870016
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Drilling Application | Wood | |
| Drill Bit Type | Wood | |
| Number of Pieces | 6 | |
| Minimum Size | 2 mm | |
| Maximum Size | 8 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Drilling Application Wood | ||
Drill Bit Type Wood | ||
Number of Pieces 6 | ||
Minimum Size 2 mm | ||
Maximum Size 8 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly High-performance precise drill bit for all types of wood, thanks to its 3-point sharpening and high-clearance fluting.
Ø 2 to 8 mm
Related links
- Tivoly 6-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Bosch 7-Piece Wood Set for Wood 2 mm Min, High Speed Steel Bits
- Tivoly 6-Piece for Steel 2 mm Min, HSS Bits
- Tivoly 6-Piece Wood Set for Wood 14 mm Min, HCS Bits
- Tivoly 9-Piece Wood Set for Wood 2 mm Min
- Tivoly 15-Piece Wood Set for Wood 2 mm Min
- Tivoly 15-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Tivoly 8-Piece Wood Set for Wood 2 mm Min, Bois Bits
