Facom 2-Piece Twist Set, 8 mm Max, HSS Bits
- RS Stock No.:
- 235-9148
- Mfr. Part No.:
- 225.8J2
- Manufacturer:
- Facom
Subtotal (1 unit)*
€53.75
(exc. VAT)
€66.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.75 |
*price indicative
- RS Stock No.:
- 235-9148
- Mfr. Part No.:
- 225.8J2
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Drill Bit Set | |
| Drill Bit Type | Twist | |
| Material | HSS | |
| Number of Pieces | 2 | |
| Maximum Size | 8 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Drill Bit Set | ||
Drill Bit Type Twist | ||
Material HSS | ||
Number of Pieces 2 | ||
Maximum Size 8 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom has self-centring and sharpening cutter. The diameter of the drill bit is the 8 mm and the overall length is the 77 mm.
HSS steel
Super fast
Related links
- Facom 2-Piece Twist Set HSS Bits
- Facom 2-Piece HSS Bits
- Facom 3-Piece Twist Set 6 mm Min, HSS Bits
- CK 13-Piece Twist Set for Multi-Material 0.5 mm Min, HSS Bits
- Bosch 19-Piece Twist Set for Metal 1 mm Min, HSS-Co Bits
- Bosch 25-Piece Twist Set for Metal 1 mm Min, HSS-Co Bits
- Bosch 25-Piece Twist Set for Metal 1 mm Min, HSS-G Bits
- FEIN 25-Piece HSS Metal Set for Metal HSS Bits
