Facom 2-Piece, 6 mm Max, HSS Bits
- RS Stock No.:
- 235-9147
- Mfr. Part No.:
- 225.6J2
- Manufacturer:
- Facom
Subtotal (1 unit)*
€51.57
(exc. VAT)
€63.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.57 |
*price indicative
- RS Stock No.:
- 235-9147
- Mfr. Part No.:
- 225.6J2
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Drill Bit Set | |
| Material | HSS | |
| Number of Pieces | 2 | |
| Maximum Size | 6 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Drill Bit Set | ||
Material HSS | ||
Number of Pieces 2 | ||
Maximum Size 6 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom has self-centring and sharpening cutter. The diameter of the drill bit is the 6 mm and the overall length is the 66 mm.
HSS steel
Super fast
Related links
- Facom 2-Piece Twist Set HSS Bits
- Facom 2-Piece Twist Set HSS Bits
- FEIN 25-Piece HSS Metal Set for Metal HSS Bits
- Tivoly 6-Piece Wood Set for Wood 2 mm Min, HSS Bits
- CK 6-Piece Drill Bit Set for General Purpose Drill 2 mm Min, HSS Bits
- Facom 3-Piece Twist Set 6 mm Min, HSS Bits
- FEIN Core Set for Metal HSS Bits
- Bosch 50-Piece for Multi-Material 1.5 mm Min, HSS Bits
