Bosch 7-Piece Wood Set for Wood, 8 mm Max, 2 mm Min, High Speed Steel Bits
- RS Stock No.:
- 247-8335
- Mfr. Part No.:
- 2607019923
- Manufacturer:
- Bosch
Subtotal (1 set)*
€43.63
(exc. VAT)
€53.66
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €43.63 |
*price indicative
- RS Stock No.:
- 247-8335
- Mfr. Part No.:
- 2607019923
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Drilling Application | Wood | |
| Drill Bit Type | Wood | |
| Material | High Speed Steel | |
| Number of Pieces | 7 | |
| Minimum Size | 2 mm | |
| Maximum Size | 8 mm | |
| Standards/Approvals | RoHS | |
| Set Contents | Wood Drill Bit Sets with Hex Shank | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Drilling Application Wood | ||
Drill Bit Type Wood | ||
Material High Speed Steel | ||
Number of Pieces 7 | ||
Minimum Size 2 mm | ||
Maximum Size 8 mm | ||
Standards/Approvals RoHS | ||
Set Contents Wood Drill Bit Sets with Hex Shank | ||
- COO (Country of Origin):
- CN
The BOSCH Wood twist drill bit are manufactured according to strict Bosch factory standard. Extremely sharp drilling tools for precise, wear-free drillings. With CBN grinding process and cubic-crystalline boron nitride grinding wheel in the fully hardened material precise ground.
HSS brad Point Drill Bit offers precise drilling in soft and hard wood
Extremely sharp drill bit with a centring tip that allows for exact hole positioning
High-quality shoulder cutters with precise edges that produce tear-free holes
Related links
- Milwaukee 8-Piece Wood Set for Wood 12 mm Min, High Speed Steel Bits
- Avit 6-Piece Wood Set for Wood 13 mm Min, High Speed Steel Bits
- Makita 8-Piece Wood Set for Wood 12 mm Min, High Speed Steel Bits
- DeWALT 9-Piece Wood Set for Wood 12 mm Min, High Speed Steel Bits
- Bosch 43-Piece Jobber Drill Set for Wood 8 mm Max High Speed Steel Bits
- Bosch 34-Piece Metal Set for Multi-Material 2 mm Min, High Speed Steel Bits
- SAM 7-Piece Twist Set for Metal 4 mm Min, High Speed Steel Bits
- Milwaukee 7-Piece Twist Set for Multi-Material 4 mm Min, High Speed Steel Bits
