Milwaukee 8-Piece Wood Set for Wood, 32 mm Max, 12 mm Min, High Speed Steel Bits
- RS Stock No.:
- 175-5114
- Mfr. Part No.:
- 4932352504
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€31.01
(exc. VAT)
€38.14
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.01 |
*price indicative
- RS Stock No.:
- 175-5114
- Mfr. Part No.:
- 4932352504
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit Set | |
| Drilling Application | Wood | |
| Drill Bit Type | Wood | |
| Material | High Speed Steel | |
| Number of Pieces | 8 | |
| Minimum Size | 12 mm | |
| Maximum Size | 32 mm | |
| Set Contents | 16 mm, 18 mm, 20 mm, 22 mm, 25 mm, 28 mm, 32 mm, Flat Drill Bit Set: 12 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit Set | ||
Drilling Application Wood | ||
Drill Bit Type Wood | ||
Material High Speed Steel | ||
Number of Pieces 8 | ||
Minimum Size 12 mm | ||
Maximum Size 32 mm | ||
Set Contents 16 mm, 18 mm, 20 mm, 22 mm, 25 mm, 28 mm, 32 mm, Flat Drill Bit Set: 12 mm | ||
Standards/Approvals No | ||
Non Compliant
Milwaukee Series FB Drill Bit Set, Flat Wood Drill Bit, 8 Pieces - 4932352504
This drill bit set is designed for woodworking applications, featuring a comprehensive range of sizes from 12mm to 32mm. Comprising eight high-quality bits, it includes flat wood drill bits ideal for fast and efficient drilling into natural hardwood, softwood, and chipboard. The set is conveniently supplied in a wooden case for easy storage and portability.
Features & Benefits
• Quick drilling capabilities for larger diameter holes
• Suitable for a variety of wood types and chipboard
• ¼˝ Hex shank for direct and secure power tool connection
• Sharp wing design enhances cutting performance
• Includes bits sized specifically for morticing and door lock requirements
Applications
• Used for creating holes for door locks
• Suitable for morticing tasks in woodworking
• Ideal for plumbing and electrical installations
What are the advantages of the hex shank design?
The hex shank design allows for direct insertion into power tools, providing a secure grip that minimises slipping during use. This feature enhances efficiency and accuracy, particularly in demanding woodworking applications.
How does the ground centre point improve drilling accuracy?
The ground centre point facilitates accurate positioning, ensuring that the drill bit initiates neatly without skidding on the surface. This design feature is especially beneficial for professionals requiring precision in their work.
Can the bits handle different board thicknesses?
Yes, the bits can effectively handle a range of board thicknesses, making them versatile for various projects in both domestic and professional settings. Their design allows for efficient drilling without causing excessive damage to the material.
Related links
- Makita 8-Piece Wood Set for Wood 12 mm Min, High Speed Steel Bits
- DeWALT 9-Piece Wood Set for Wood 12 mm Min, High Speed Steel Bits
- Avit 6-Piece Wood Set for Wood 13 mm Min, High Speed Steel Bits
- Milwaukee 8-Piece Wood Set for Wood 3 mm Min
- Starrett 8-Piece Wood Set for Wood 12 mm Min Fibreglass Plastic Bits
- Makita 8-Piece Wood Set for Wood 12 mm Min, Metal Bits
- Bosch 7-Piece Wood Set for Wood 2 mm Min, High Speed Steel Bits
- Tivoly 8-Piece Wood Set for Wood 2 mm Min, HSS Bits
