Bosch 43-Piece Jobber Drill Set for Wood, Stainless Steel, 8 mm Max, 2 mm Min, High Speed Steel Bits
- RS Stock No.:
- 247-8334
- Mfr. Part No.:
- 2607019613
- Manufacturer:
- Bosch
Subtotal (1 set)*
€55.80
(exc. VAT)
€68.63
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €55.80 |
*price indicative
- RS Stock No.:
- 247-8334
- Mfr. Part No.:
- 2607019613
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Drilling Application | Wood, Stainless Steel | |
| Drill Bit Type | Jobber Drill | |
| Material | High Speed Steel | |
| Number of Pieces | 43 | |
| Minimum Size | 2 mm | |
| Maximum Size | 8 mm | |
| Standards/Approvals | RoHS | |
| Set Contents | 1 Universal Holder, 8 HSS-R Metal Drill Bits, 1 Adapter, 8 Wood Drill Bits, 20 Screwdriver Bits, 4 Nutsetters | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Drilling Application Wood, Stainless Steel | ||
Drill Bit Type Jobber Drill | ||
Material High Speed Steel | ||
Number of Pieces 43 | ||
Minimum Size 2 mm | ||
Maximum Size 8 mm | ||
Standards/Approvals RoHS | ||
Set Contents 1 Universal Holder, 8 HSS-R Metal Drill Bits, 1 Adapter, 8 Wood Drill Bits, 20 Screwdriver Bits, 4 Nutsetters | ||
- COO (Country of Origin):
- CN
Bosch Drill Bit Set, For Drilling and Screwdriving, Hard Carry Case - X-Line Series - 2607019613
When you need to tackle multiple DIY jobs, turn to this versatile drill bit set from Bosch. The 43-piece kit includes eight bits made of high-speed steel for drilling into metal and eight wood drill bits in diameters between 2 and 8mm. You can also take on fastening tasks, as it comes with 20 screwdriver attachments in various sizes with Phillips, Pozidriv, Torx and slotted heads. A magnetic universal holder lets you make quick bit changes. This set is compatible with most standard power tools, so you can pick up your favourite drill and get to work right away.
Features & Benefits
• Slim, practical plastic case aids storage
• Case has labelled slots for each accessory to keep your parts organised
• Light weight of 766g for portability
Applications
• Home renovations
• DIY projects
• Automotive workshops
• Furniture assembly
Is this kit suitable for nut-setting applications?
Yes. The drill bit set has four nut-setters with diameters of 7, 8, 10 and 13mm, plus an adapter. This means you have everything you need to insert threadless nuts in your workpieces.
Related links
- Bosch 34-Piece Metal Set for Multi-Material 2 mm Min, High Speed Steel Bits
- Bosch 7-Piece Wood Set for Wood 2 mm Min, High Speed Steel Bits
- CK 6-Piece Twist Set for Metal 2 mm Min, High Speed Steel Bits
- DeWALT 10-Piece Centre Set for Steel 8 mm Min, High Speed Steel Bits
- Dormer 55-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 19-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 29-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 41-Piece Jobber Drill Set for Multi-Material 6 mm Min, High Speed Steel Bits
