Dormer 29-Piece Jobber Drill Set for Multi-Material, 1/2 in Max, 1/16 in Min, High Speed Steel with Tin Tip Coated Bits
- RS Stock No.:
- 268-6418
- Mfr. Part No.:
- A09518
- Manufacturer:
- Dormer
Subtotal (1 set)*
€296.10
(exc. VAT)
€364.20
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €296.10 |
*price indicative
- RS Stock No.:
- 268-6418
- Mfr. Part No.:
- A09518
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit Set | |
| Drilling Application | Multi-Material | |
| Drill Bit Type | Jobber Drill | |
| Material | High Speed Steel with Tin Tip Coated | |
| Number of Pieces | 29 | |
| Minimum Size | 1/16 in | |
| Maximum Size | 1/2 in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit Set | ||
Drilling Application Multi-Material | ||
Drill Bit Type Jobber Drill | ||
Material High Speed Steel with Tin Tip Coated | ||
Number of Pieces 29 | ||
Minimum Size 1/16 in | ||
Maximum Size 1/2 in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill set in standard plastic cassette consisting out of 29 jobber length drills with straight shank. This set keeps all drills together with sizes clearly displayed for easy selection. This set offers 118 degree modified split point and HSS with Tin tip coating for 4xD drilling without pecking in steel.
Bright finish
Helps to extends tool life
Tin Tip coating improves performance
Suitable for use in both machines and hand held applications
Related links
- Dormer 24-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel with Tin Tip Coated Bits
- Dormer 29-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 29-Piece Twist Set for Multi-Material 1/16 in Min, HSS Bits
- Dormer 25-Piece Jobber Drill Set for Multi-Material 1 mm Min, Cobalt Steel Bits
- Dormer 55-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 19-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 41-Piece Jobber Drill Set for Multi-Material 6 mm Min, High Speed Steel Bits
- Dormer 29-Piece Twist Set 1 mm Min, HSS Bits
