Tivoly 15-Piece Wood Set for Wood, 22 mm Max, 2 mm Min
- RS Stock No.:
- 270-5461
- Mfr. Part No.:
- 10802470001
- Manufacturer:
- Tivoly
Subtotal (1 set)*
€44.77
(exc. VAT)
€55.07
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €44.77 |
*price indicative
- RS Stock No.:
- 270-5461
- Mfr. Part No.:
- 10802470001
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Drilling Application | Wood | |
| Drill Bit Type | Wood | |
| Number of Pieces | 15 | |
| Minimum Size | 2 mm | |
| Maximum Size | 22 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Drilling Application Wood | ||
Drill Bit Type Wood | ||
Number of Pieces 15 | ||
Minimum Size 2 mm | ||
Maximum Size 22 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly 15 pieces of drill bits are high performance drill bit, incredibly fast and precise, for the hardest of woods, thanks to their special grinds. They are suitable for tricky and angled drilling.
9 HSS speed point wood drill
6 flat wood drill bits
Related links
- Tivoly 15-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Tivoly 9-Piece Wood Set for Wood 2 mm Min
- Tivoly 6-Piece Wood Set for Wood 2 mm Min
- Tivoly 6-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Tivoly 8-Piece Wood Set for Wood 2 mm Min, Bois Bits
- Tivoly 8-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Bosch 7-Piece Wood Set for Wood 2 mm Min, High Speed Steel Bits
- Tivoly 15-Piece 3 mm Min, Black Phosphated Bits
