Tivoly 5-Piece for Brique Bton Pierre, 10 mm Max, 4 mm Min
- RS Stock No.:
- 270-5485
- Mfr. Part No.:
- 10960570002
- Manufacturer:
- Tivoly
Subtotal (1 set)*
€34.80
(exc. VAT)
€42.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €34.80 |
*price indicative
- RS Stock No.:
- 270-5485
- Mfr. Part No.:
- 10960570002
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Drilling Application | Brique Bton Pierre | |
| Number of Pieces | 5 | |
| Minimum Size | 4 mm | |
| Maximum Size | 10 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Drilling Application Brique Bton Pierre | ||
Number of Pieces 5 | ||
Minimum Size 4 mm | ||
Maximum Size 10 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tivoly 5 SLR graduated concrete drill bits is high performance drill bit for the incredibly fast and precise drilling of reinforced concrete and hard materials, thanks to its faceted carbide cutting insert.
Bits with 4, 5, 6, 8, 10 mm diameter
Related links
- Tivoly 8-Piece for Brique Bton Pierre 3 mm Min
- Tivoly 5-Piece Drill Bit Set for Multi-Material 3 mm Min
- Tivoly 3-Piece for Steel 4 mm Min, HSS Bits
- Tivoly 3-Piece for Steel 4 mm Min, HSS-Co Bits
- Bosch 5-Piece 4 mm Min, Steel Bits
- Milwaukee 5-Piece Wood Set for Wood 4 mm Min
- Tivoly 3-Piece Cone Cutter Set for Steel 4 mm Min, HSS Bits
- DeWALT 5-Piece Twist Set for Masonry 4 mm Min, Tungsten Carbide Tipped Bits
