Tivoly 5-Piece Drill Bit Set for Multi-Material, 8 mm Max, 3 mm Min
- RS Stock No.:
- 270-5588
- Mfr. Part No.:
- 11901770002
- Manufacturer:
- Tivoly
Subtotal (1 set)*
€30.23
(exc. VAT)
€37.18
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €30.23 |
*price indicative
- RS Stock No.:
- 270-5588
- Mfr. Part No.:
- 11901770002
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Drilling Application | Multi-Material | |
| Drill Bit Type | Drill Bit | |
| Number of Pieces | 5 | |
| Minimum Size | 3 mm | |
| Maximum Size | 8 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Drilling Application Multi-Material | ||
Drill Bit Type Drill Bit | ||
Number of Pieces 5 | ||
Minimum Size 3 mm | ||
Maximum Size 8 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly 3 in 1 drill bit, drills sheet metal, wood, and concrete thanks to its positive ground carbide cutting insert. The carbide cutting insert enables the clean and precise cutting of materials and simple centring of the tool.
Universal and safe attachment
Suitable for all drills equipped with a 3 jaw chuck
Related links
- Bosch 7-Piece for Multi-Material 3 mm Min, Steel Bits
- Makita 18-Piece Twist Set for Multi-Material 3 mm Min, HSS Bits
- DeWALT 25-Piece Twist Set for Multi-Material 3 mm Min, High Speed Steel Bits
- Tivoly 5-Piece for Brique Bton Pierre 4 mm Min
- Bosch 5-Piece Tile Set for Multi-Material 4 mm Min, Diamond Bits
- Bosch 5-Piece Masonry Set for Multi-Material 4 mm Min, Tungsten Carbide Tipped Bits
- DeWALT 5-Piece Twist Set for Multi-Material 4 mm Min, Carbide Bits
- Bosch 5-Piece Twist Set for Multi-Material 5.5 mm Min, Carbide Tip Bits
