Tivoly 3-Piece for Steel, 30 mm Max, 4 mm Min, HSS Bits
- RS Stock No.:
- 270-5544
- Mfr. Part No.:
- 11438770001
- Manufacturer:
- Tivoly
Subtotal (1 set)*
€266.46
(exc. VAT)
€327.75
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €266.46 |
*price indicative
- RS Stock No.:
- 270-5544
- Mfr. Part No.:
- 11438770001
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Drilling Application | Steel | |
| Material | HSS | |
| Number of Pieces | 3 | |
| Minimum Size | 4 mm | |
| Maximum Size | 30 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Drilling Application Steel | ||
Material HSS | ||
Number of Pieces 3 | ||
Minimum Size 4 mm | ||
Maximum Size 30 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly High-performance drill bit for incredibly fast and intensive drilling of high-strength steels, thanks to its geometry and its Titanium aluminium nitride coating. The thermal shield allows you to increase service life, cutting speed, and progres
Automatic centring
Tri-flat shank
High-speed steel
Related links
- Tivoly 3-Piece Cone Cutter Set for Steel 4 mm Min, HSS Bits
- Tivoly 3-Piece for Steel 4 mm Min, HSS-Co Bits
- Tivoly 3-Piece for Steel 4 mm Min, HSS Bits
- EXACT 3-Piece Step Drill Bit Set for Metal 4 mm Min, HSS Bits
- RS PRO 3-Piece Step Drill Bit Set for Metal 4 mm Min, HSS Bits
- CK 3-Piece Step Set for Drilling Many Material 4 mm Min, HSS Bits
- DeWALT 19-Piece Masonry Set for Masonry 4 mm Min, HSS Bits
- CK 5-Piece Twist Set for Wood 4 mm Min, HSS Bits
