CK 3-Piece, 210 mm Max, 14 mm Min

Subtotal (1 unit)*

€44.79

(exc. VAT)

€55.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.79

*price indicative

RS Stock No.:
288-6279
Distrelec Article No.:
303-80-044
Mfr. Part No.:
T3224
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Drill Bit Set

Number of Pieces

3

Minimum Size

14 mm

Maximum Size

210 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK versatile chuck style arbor, equipped with adapters to securely accommodate a wide range of hole saw sizes from 14mm to 210mm. This innovative design allows for swift interchange of hole saws, saving up to 50% of your time. Compatible with all brands of hole saws, our C.K adaptors ensure universal applicability, providing convenience and flexibility for various projects. Each set includes one arbor, one large adapter for hole saws up to 30mm, and one small adapter for hole saws over 32mm, offering comprehensive coverage and adaptability for your drilling needs.

Quick interchangeability

Adapters for secure fitting

Arbor with chuck style design

Universal compatibility

Related links