WAGO Slotted Standard Screwdriver Set, 3-Piece
- RS Stock No.:
- 288-5108
- Mfr. Part No.:
- 210-722-1
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€33.55
(exc. VAT)
€41.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €33.55 |
*price indicative
- RS Stock No.:
- 288-5108
- Mfr. Part No.:
- 210-722-1
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Tool Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 3 | |
| Tip Type | Slotted | |
| ESD Safe | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Tool Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 3 | ||
Tip Type Slotted | ||
ESD Safe No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wago Operating tool set with partially insulated shaft. The Type 1 has blade size of 2.5 x 0.4 mm, Type 2 has blade size of 3.5 x 0.5 mm and Type 3 has blade size of 5.5 x 0.8 mm.
RoHS Compliance
Related links
- WAGO Slotted Standard Screwdriver Set, 3-Piece
- WAGO Slotted Standard, 1-Piece
- Wiha Phillips Slotted Standard Screwdriver Set, 3-Piece
- Wera Phillips Slotted Standard Screwdriver Set, 3-Piece
- Facom Slotted Interchangeable Standard Screwdriver Set, 3-Piece
- Stanley Phillips Interchangeable Standard Screwdriver Set, 3-Piece
- Felo Phillips 3-Piece
- Facom Standard Screwdriver Set, 3-Piece
