DeWALT Carbide 24 mm 1, 450mm Overall
- RS Stock No.:
- 172-255
- Mfr. Part No.:
- DT9610-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€65.93
(exc. VAT)
€81.09
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.93 |
*price indicative
- RS Stock No.:
- 172-255
- Mfr. Part No.:
- DT9610-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Overall Length | 450mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drilling Length | 400mm | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 24mm | |
| Standards/Approvals | CE marked | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Overall Length 450mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drilling Length 400mm | ||
Drill Point Angle 140° | ||
Drill Bit Size 24mm | ||
Standards/Approvals CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS+ 24mm x 450mm 2 Cutter Drill Bit is designed with tough core technology and iron blast technology to increase durability and reduce the risk of breakage. The 2 cutter carbide head ensures better bit penetration, longer life, faster drilling, and greater durability for fast drilling of plug, anchor, or clearance holes in masonry, stone, concrete, and brick/block work.
Tough core technology for increased durability
Iron blast technology strengthens the bit to reduce breakage risk
2 cutter carbide head for better penetration and longer life
Optimized mounting shank for perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
Related links
- DeWALT Carbide 30 mm 1, 450mm Overall
- DeWALT Carbide Drill Bit 26 mm 1, 450mm Overall
- DeWALT Carbide Head 16 mm 1, 450mm Overall
- DeWALT Carbide Drill Bit 25 mm 1, 450mm Overall
- DeWALT Hardened Steel 24 mm 1, 450mm Overall
- DeWALT Tungsten Carbide 18 mm 1, 450mm Overall
- DeWALT Tungsten Carbide 4 Cutter Drill Bit 20 mm 1, 450mm Overall
- DeWALT Tungsten Carbide 28 mm 1, 450mm Overall
