DeWALT Carbide Head 16 mm 1, 450mm Overall

Subtotal (1 unit)*

€21.20

(exc. VAT)

€26.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.20

*price indicative

RS Stock No.:
172-648
Mfr. Part No.:
DT9582-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Carbide Head

Overall Length

450mm

Flute Type

Spiral

Shank Type

SDS Plus

Number of Pieces

1

Drill Point Angle

140°

Drilling Length

400mm

Drill Bit Size

16mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT SDS+ 16mm x 450mm 2 Cutter Drill Bit is designed for extreme performance in concrete applications. With its tough core and iron blast technology, this drill bit offers enhanced durability and reduced breakage, making it a reliable choice for fast drilling needs.

Two cutter carbide head for better penetration, longer life, faster drilling, and greater durability

Optimized mounting shank provides perfect grip and optimum power transmission

Hardened steel body for extra strength and reduced breakage

Working length of 400mm for versatile usage

Suitable for fast drilling of plug, anchor, or clearance holes in masonry, stone, concrete, and brick or block work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy