DeWALT Carbide 30 mm 1, 450mm Overall
- RS Stock No.:
- 173-323
- Mfr. Part No.:
- DT9696-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€115.63
(exc. VAT)
€142.22
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.63 |
*price indicative
- RS Stock No.:
- 173-323
- Mfr. Part No.:
- DT9696-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Overall Length | 450mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drilling Length | 400mm | |
| Drill Bit Size | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Overall Length 450mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drilling Length 400mm | ||
Drill Bit Size 30mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 30mm x 450mm 4 Cutter Drill Bit is part of the Elite Series, featuring a 4 cutter carbide head for fast drilling and longer life. Ideal for drilling into reinforced concrete, this drill bit is designed to resist breakage when striking rebar. With a full carbide pilot feature for quick starts and more accurate hole positioning, as well as iron blast technology to strengthen the bit and reduce the risk of breakage, this drill bit is built to last.
4 cutter carbide head for fast drilling and longer life
Rebar strike resistant design for drilling into reinforced concrete without breakage
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce breakage risk
Related links
- DeWALT Carbide 30 mm 1, 450mm Overall
- DeWALT Carbide Grit 30 mm 1, 570mm Overall
- DeWALT Carbide Drill Bit 26 mm 1, 450mm Overall
- DeWALT Carbide Head 16 mm 1, 450mm Overall
- DeWALT Carbide 24 mm 1, 450mm Overall
- DeWALT Carbide Drill Bit 25 mm 1, 450mm Overall
- DeWALT Tungsten Carbide 18 mm 1, 450mm Overall
- DeWALT Tungsten Carbide 4 Cutter Drill Bit 20 mm 1, 450mm Overall
