DeWALT Concrete 15 mm 1, 300mm Overall
- RS Stock No.:
- 172-280
- Mfr. Part No.:
- DT9576-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€11.98
(exc. VAT)
€14.74
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.98 |
*price indicative
- RS Stock No.:
- 172-280
- Mfr. Part No.:
- DT9576-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Concrete | |
| Overall Length | 300mm | |
| Flute Type | 4 | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drilling Length | 250mm | |
| Drill Bit Size | 15mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Concrete | ||
Overall Length 300mm | ||
Flute Type 4 | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drilling Length 250mm | ||
Drill Bit Size 15mm | ||
Drill Point Angle 140° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS+ 15mm x 300mm 2 Cutter Drill Bit is designed for fast drilling of plug, anchor or clearance holes in masonry, stone, concrete and brick/block work. With features like Tough Core, Iron Blast Technology, and a 2 Cutter Carbide Head, this drill bit offers durability, faster drilling, and greater durability.
Tough Core design with more material for increased durability
Iron Blast Technology for high-speed composite blasting to reduce breakage risk
2 Cutter Carbide Head for better penetration and longer life
Optimized mounting shank for perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
